ROHM 2SC4098T106P
| Manufacturer | |
| Mfr. Part # | 2SC4098T106P |
| LCSC Part # | C426501 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 50mA SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 25V 50mA 300MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0479 | $ 0.48 |
100+ | $ 0.0374 | $ 3.74 |
300+ | $ 0.0321 | $ 9.63 |
3,000+ | $ 0.0282 | $ 84.60 |
6,000+ | $ 0.025 | $ 150.00 |
9,000+ | $ 0.0235 | $ 211.50 |
Standard Packaging 3000/Full
Reel | ||