MAXIM MAX17601ASA+
| Manufacturer | |
| MPN | MAX17601ASA+ |
| LCSC Part # | C426483 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Rise Time | 40ns | |
| Low Level Delay Time | 12ns | |
| High Level Delay Time | 12ns | |
| Fall Time | 25ns | |
| Features | Overtemperature protection (OTP);Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET | |
| Quiescent Current | 1mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual Drivers with Enable Inputs
- +4V to +14V Single Power-Supply Range
- 4A Peak Sink /Source Current
- Inputs Rated to +14V, Regardless of VDD Voltage
- Low 12ns Propagation Delay
- 6ns Typical Rise and 5ns Typical Fall Times with 1nF Load
- Matched Delays Between Channels
- Parallel Operation of Dual Outputs for Larger Driver Output Current
- TTL or HNM Logic-Level Inputs with Hysteresis for Noise Immunity
- Low Input Capacitance: 10pF (typ)
- Thermal Shutdown Protection
- TDFN, μMAX, and SO Package Options
- -40°C to +125°C Operating Temperature Range
Applications
AI Translation
- Power MOSFET Switching
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Control
- Power-Supply Modules
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.616$ 5.2791 | $ 5.28 |
| 10+ | $ 4.8339$ 4.5439 | $ 45.44 |
| 30+ | $ 4.3698$ 4.1077 | $ 123.23 |
| 100+ | $ 3.9009$ 3.6669 | $ 366.69 |
| 500+ | $ 3.6834$ 3.4624 | $ 1731.20 |
| 1,000+ | $ 3.5861$ 3.3710 | $ 3371.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Rise Time | 40ns | |
| Low Level Delay Time | 12ns | |
| High Level Delay Time | 12ns | |
| Fall Time | 25ns | |
| Features | Overtemperature protection (OTP);Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET | |
| Quiescent Current | 1mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual Drivers with Enable Inputs
- +4V to +14V Single Power-Supply Range
- 4A Peak Sink /Source Current
- Inputs Rated to +14V, Regardless of VDD Voltage
- Low 12ns Propagation Delay
- 6ns Typical Rise and 5ns Typical Fall Times with 1nF Load
- Matched Delays Between Channels
- Parallel Operation of Dual Outputs for Larger Driver Output Current
- TTL or HNM Logic-Level Inputs with Hysteresis for Noise Immunity
- Low Input Capacitance: 10pF (typ)
- Thermal Shutdown Protection
- TDFN, μMAX, and SO Package Options
- -40°C to +125°C Operating Temperature Range
Applications
AI Translation
- Power MOSFET Switching
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Control
- Power-Supply Modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



