LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L071K8U6 product image
  • STM32L071K8U6 thumbnail 1
  • STM32L071K8U6 thumbnail 2
  • STM32L071K8U6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L071K8U6RoHS

Manufacturer
MPN
STM32L071K8U6
LCSC Part #
C426414
Packaging
UFQFPN-32(5x5)
Customer #
Key Attributes
Access line ultra-low-power 32-bit MCU Arm-based Cortex-M0+, up to Flash, SRAM, EEPROM, ADC
Datasheetpdf iconST STM32L071K8U6
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7992$ 5.80
10+$ 4.967$ 49.67
30+$ 4.4736$ 134.21
100+$ 3.9736$ 397.36
500+$ 3.7424$ 1871.20
1,000+$ 3.6398$ 3639.80
Standard Packaging2940/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-32(5x5)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM3KB
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O23

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply, -40 to 125 °C temperature range
  • 0.29 μA Standby mode (3 wakeup pins)
  • 0.43 μA Stop mode (16 wakeup lines)
  • 0.86 μA Stop mode + RTC + 20 KB RAM retention
  • Down to 93 μA/MHz in Run mode
  • 5 μs wakeup time (from Flash memory)
  • 41 μA 12-bit ADC conversion at 10 ksps
  • Core: Arm 32-bit Cortex-M0+ with MPU
  • From 32 kHz up to 32 MHz max.
  • 0.95 DMIPS/MHz
  • Up to 192 KB Flash memory with ECC (2 banks with read-while-write capability)
  • 20 KB RAM
  • 6 KB of data EEPROM with ECC
  • 20-byte backup register
  • Sector protection against R/W operation
  • Up to 84 fast I/Os (78 I/Os 5V tolerant)
  • Reset and supply management: Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, Ultra-low-power POR/PDR, Programmable voltage detector (PVD)
  • Clock sources: 1 to 25 MHz crystal oscillator, 32 kHz oscillator for RTC with calibration, High speed internal 16 MHz factory-trimmed RC (+/-1%), Internal low-power 37 kHz RC, Internal multispeed low-power 65 kHz to 4.2 MHz RC, PLL for CPU clock
  • Pre-programmed bootloader, USART, I2C, SPI supported
  • Development support: Serial wire debug supported
  • Rich Analog peripherals: 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V), 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V), 7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers, Up to 10x peripheral communication interfaces, 4x USART (2 with ISO 7816, IrDA), 1x UART (low power), Up to 6x SPI 16 Mbits/s, 3x I2C (2 with SMBus/PMBus), 11x timers: 2x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 2x 16-bit basic, and 2x watchdogs (independent/window), CRC calculation unit, 96-bit unique ID
  • All packages are ECOPACK2