KOA RN73R1ETTP1583B50
| Manufacturer | |
| MPN | RN73R1ETTP1583B50 |
| LCSC Part # | C4262998 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 158kΩ ±0.1% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP1583B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 158kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 158kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 158kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 158kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE07158KL | YAGEO | 0402 | 4,400 | $ 0.0252 | ||
| RNCF0402BTC158K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| P0402H1583BNT | VISHAY | 0402 | 0 | $ 6.4439 | ||
| RN73R1ETTP1583B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BKE158K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE158K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RP73PF1E158KBTDF | TE Connectivity | 0402 | 0 | $ 0.1135 | ||
| CPF0402B158KE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| CPF0402B158KE1 | TE Connectivity | 0402 | 0 | $ 0.1551 | ||
| ARG02BTC1583 | Viking | 0402 | 0 | $ 0.0254 | ||
| RT0402BRD07158KL | YAGEO | 0402 | 0 | $ 0.0288 | ||
| RP73PF1E158KBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| MCS04020D1583BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| RN73H1ETTP1583B50 | KOA | 0402 | 0 | $ 0.1082 | ||
| RE0402BRE07158KL | YAGEO | 0402 | 0 | $ 0.0556 |

