VISHAY CRCW1206374RFKEAC
| Manufacturer | |
| MPN | CRCW1206374RFKEAC |
| LCSC Part # | C4258930 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 374Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 374Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 374Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.009 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 374Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 374Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-06K3740FT | FH | 1206 | 4,000 | $ 0.0036 | ||
| RTT063740FTP | RALEC | 1206 | 1,500 | $ 0.0121 | ||
| AC1206FR-07374RL | YAGEO | 1206 | 1,400 | $0.0064 $0.0078 | ||
| 1206W4F3740T5E | UNI-ROYAL | 1206 | 300 | $ 0.0033 | ||
| WR12X3740FTL | Walsin | 1206 | 100 | $ 0.0046 | ||
| RK73H2BTTD3740F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR083740F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-S08F3740V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-8ENF3740V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-U08F3740V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF3740 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT374R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FG374R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW1206374RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206374RFKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW1206374RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206374RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| GR1206F374RT5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| SCR1206F374R | VO | 1206 | 0 | $ 0.0033 | ||
| RC1206FR-07374RL | YAGEO | 1206 | 0 | $ 0.005 |

