LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP1473C50 product image
Images for reference only

KOA RN73H1ETTP1473C50

Manufacturer
MPN
RN73H1ETTP1473C50
LCSC Part #
C4258659
Packaging
0402
Customer #
Key Attributes
RES 147kΩ ±0.25% 0.063W 0402
Datasheetpdf iconKOA RN73H1ETTP1473C50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1082$ 0.11
200+$ 0.0419$ 8.38
500+$ 0.0404$ 20.20
1,000+$ 0.0397$ 39.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance147kΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1ETTP1473C25KOA04020$ 0.0852
RN73H1ETTP1473B50KOA04020$ 0.0852
RN73R1ETTP1473C50KOA04020$ 0.0683
RK73G1ETTP1473CKOA04020$ 0.0361
RN73H1ETTP1473B25KOA04020$ 0.1082
RS73F1ERTTP1473CKOA04020$ 0.3212
RN73R1ETTP1473C25KOA04020$ 0.0683
RT0402BRE07147KLYAGEO04020$ 0.0339
RN73R1ETTP1473B50KOA04020$ 0.0683
RNCF0402BTC147KSEI(Stackpole Electronics Inc.)04020$ 0.043