LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603270RFKTA product image
Images for reference only

VISHAY CRCW0603270RFKTA

Manufacturer
MPN
CRCW0603270RFKTA
LCSC Part #
C4257694
Packaging
0603
Customer #
Key Attributes
RES 270Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603270RFKTA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0191$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0072$ 3.60
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance270Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%