TE Connectivity CPF0603B6K34E
| Produttore | |
| Cod. Prod. | CPF0603B6K34E |
| Cod. LCSC | C4257170 |
| Imballo | 0603 |
| Numero Cliente | |
| Attr. chiave | RES 6.34kΩ ±0.1% 62.5mW 0603 |
| Scheda Tecnica | TE Connectivity CPF0603B6K34E |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.34kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0468 | $ 9.36 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.34kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| RT0603BRD076K34L | YAGEO | 0603 | 3,480 | $ 0.0644 | ||
| TNPW06036K34BEEA | VISHAY | 0603 | 680 | $ 0.2169 | ||
| CPF0603B6K34E1 | TE Connectivity | 0603 | 0 | $ 0.1122 | ||
| RN73R1JTTD6341B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| ERA-3AEB6341V | PANASONIC | 0603 | 0 | $ 0.0403 | ||
| BLU0603-6341-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE6K34 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE6K34 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-6341-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TD03G6341BT | FH | 0603 | 0 | $ 0.0454 | ||
| ARG03BTC6341 | Viking | 0603 | 0 | $ 0.0262 | ||
| AR03BTCX6341A | Viking | 0603 | 0 | $ 0.0357 | ||
| AR03BTCX6341 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD076K34L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB6341V | PANASONIC | 0603 | 0 | $ 0.2959 | ||
| TNPW06036K34BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E6341BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 8-2176088-2 | TE Connectivity | 0603 | 0 | $ 0.1599 | ||
| RGT1608P-6341-B-T5 | SUSUMU | 0603 | 0 | $ 0.0867 | ||
| PHP00603E6341BST1 | VISHAY | 0603 | 0 | $ 0.65 |

