LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040C8662DB300 product image
Images for reference only

VISHAY SMM02040C8662DB300RoHS

Manufacturer
MPN
SMM02040C8662DB300
LCSC Part #
C4256501
Packaging
MELF-0204
Customer #
Key Attributes
RES 86.6kΩ ±0.5% 250mW MELF-0204
Datasheetpdf iconVISHAY SMM02040C8662DB300
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0513$ 0.05
200+$ 0.0199$ 3.98
500+$ 0.0192$ 9.60
1,000+$ 0.0188$ 18.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance86.6kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMM02040D8662DB300VISHAYMELF-02040$ 0.107
MMF25SDRE86K6YAGEOMELF-02040$ 0.0649
MMF204DRE86K6YAGEOMELF-02040$ 0.0674
MMF25SBRD86K6YAGEOMELF-02040$ 0.3198
MMF204BRC86K6YAGEOMELF-02040$ 0.3609