Meritek CR254992F
| Manufacturer | |
| MPN | CR254992F |
| LCSC Part # | C4255429 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 49.9kΩ ±1% 50mW 0201 |
| Datasheet | Meritek CR254992F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 49.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 49.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF4992TEE | UNI-ROYAL | 0201 | 26,200 | $ 0.0019 | ||
| RMCF0201FT49K9 | SEI(Stackpole Electronics Inc.) | 0201 | 9,300 | $ 0.0039 | ||
| CRCW020149K9FNED | VISHAY | 0201 | 1,850 | $ 0.0139 | ||
| RC0201FR-0749K9L | YAGEO | 0201 | 132,500 | $ 0.0031 | ||
| RC-01W4992FT | FH | 0201 | 102,700 | $ 0.0015 | ||
| RMC1/20-4992FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| RK73H1HTTC4992F | KOA | 0201 | 0 | $ 0.0102 | ||
| CRCW020149K9FNEI | VISHAY | 0201 | 0 | $ 0.0048 | ||
| GR0201F49K9TAG00 | GiantOhm | 0201 | 0 | $ 0.0009 | ||
| NQ01WMF4992TEE | UNI-ROYAL | 0201 | 0 | $ 0.0028 | ||
| AF0201FR-0749K9L | YAGEO | 0201 | 0 | $ 0.0042 | ||
| AC0201FR-0749K9L | YAGEO | 0201 | 0 | $ 0.0011 | ||
| ERJ1GNF4992C | PANASONIC | 0201 | 0 | $ 0.0054 | ||
| ERJ-1GJF4992C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-U01F4992C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| CR0201-20W-4992FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| FRC0201F4992TS | FOJAN | 0201 | 0 | $0.0011 $0.0012 | ||
| RTT014992FTH | RALEC | 0201 | 0 | $ 0.0012 | ||
| WR02X4992FAL | Walsin | 0201 | 0 | $ 0.0006 | ||
| RC0201FR-0749K9P | YAGEO | 0201 | 0 | $ 0.006 |

