Meritek CR04682J
| Manufacturer | |
| MPN | CR04682J |
| LCSC Part # | C4253708 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 6.8kΩ ±5% 500mW 1210 |
| Datasheet | Meritek CR04682J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0094 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0035 | $ 1.75 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J682 TS | FOJAN | 1210 | 7,800 | $0.0086 $0.0095 | ||
| 1RC1210J0682 | SAE | 1210 | 5,000 | $ 0.0099 | ||
| 1210W2J0682T5E | UNI-ROYAL | 1210 | 4,850 | $ 0.0134 | ||
| GR1210J6K8T5G00 | GiantOhm | 1210 | 4,700 | $ 0.0069 | ||
| RTT12682JTP | RALEC | 1210 | 4,450 | $ 0.0095 | ||
| CL1210JN6K8P | CHANGLONG | 1210 | 3,100 | $ 0.003 | ||
| CR1210J6K8P05 | EVER OHMS | 1210 | 100 | $ 0.0061 | ||
| RMEF1210JT6K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1874 | ||
| RPC1210JT6K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| RMCP1210JT6K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.063 | ||
| CRGCQ1210J6K8 | TE Connectivity | 1210 | 0 | $ 0.0325 | ||
| CR1210J6K80P05Z | EVER OHMS | 1210 | 0 | $ 0.0069 | ||
| CQ07W2J0682T5E | UNI-ROYAL | 1210 | 0 | $ 0.0109 | ||
| AC1210JR-076K8L | YAGEO | 1210 | 0 | $ 0.0139 | ||
| RC1210JR-076K8L | YAGEO | 1210 | 0 | $ 0.0102 | ||
| AF1210JR-076K8L | YAGEO | 1210 | 0 | $ 0.0267 | ||
| SR1210JR-076K8L | YAGEO | 1210 | 0 | $ 0.0989 | ||
| RPC1210JT6K80-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| HP0707J0682T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0682T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 |

