UNI-ROYAL 4D03WGF2002T5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | 4D03WGF2002T5E |
| LCSC Part # | C425230 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 20kΩ 0603x4 |
| Description | 20kΩ ±1% 62.5mW 0603x4 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
16,250
16,250
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0146 | $ 0.73 |
500+ | $ 0.0119 | $ 5.95 |
1,500+ | $ 0.0103 | $ 15.45 |
5,000+ | $ 0.0094 | $ 47.00 |
25,000+ | $ 0.0086 | $ 215.00 |
50,000+ | $ 0.0082 | $ 410.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$