PANASONIC SFS5-DC24V
| Manufacturer | |
| MPN | SFS5-DC24V |
| LCSC Part # | C425146 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Slim type Safety relay compliant with Safety standards |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - | |
| Coil Type | Polarized-Single Coil | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Release Time | 20ms | |
| Operate Time | 20ms |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - | |
| Coil Type | Polarized-Single Coil | |
| Number of Pins | 14 |
Report an ErrorShow similar products (0) >
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8175 | $ 10.82 |
| 10+ | $ 9.7244 | $ 97.24 |
| 30+ | $ 9.0584 | $ 271.75 |
| 100+ | $ 8.5338 | $ 853.38 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - | |
| Coil Type | Polarized-Single Coil | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Release Time | 20ms | |
| Operate Time | 20ms |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - | |
| Coil Type | Polarized-Single Coil | |
| Number of Pins | 14 |
Report an ErrorShow similar products (0) >
C425146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



