SHARP PR39MF22NSZH
| Manufacturer | |
| Mfr. Part # | PR39MF22NSZH |
| LCSC Part # | C425087 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | SOLID STATE RELAY |
| Description | 1 Form A (SPST-NO) 0V~240V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SHARP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2296 | $ 1.23 |
10+ | $ 1.0426 | $ 10.43 |
40+ | $ 0.8841 | $ 35.36 |
80+ | $ 0.7695 | $ 61.56 |
480+ | $ 0.7182 | $ 344.74 |
1,000+ | $ 0.694 | $ 694.00 |
Standard Packaging 40/Full
Tube | ||