VISHAY WSR5R0300FEB
| Manufacturer | |
| MPN | WSR5R0300FEB |
| LCSC Part # | C4250848 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 5W 4527 |
| Datasheet | VISHAY WSR5R0300FEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 30mΩ | |
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 30mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3743 | $ 1.37 |
| 200+ | $ 0.5319 | $ 106.38 |
| 500+ | $ 0.5137 | $ 256.85 |
| 1,000+ | $ 0.5046 | $ 504.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 30mΩ | |
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 30mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR4527-25R030FA | RALEC | 4527 | 3 | $ 0.8906 | ||
| WSR5R0300FTB | VISHAY | 4527 | 0 | $ 2.747 | ||
| WSR5R0300FTA | VISHAY | 4527 | 0 | $ 2.7477 | ||
| WSR5R0300FBA | VISHAY | 4527 | 0 | $ 6.2758 | ||
| CSS4527FT30L0 | SEI(Stackpole Electronics Inc.) | 4527 | 0 | $ 1.3273 | ||
| WSR5R0300DEA | VISHAY | 4527 | 0 | $ 2.747 | ||
| WSR5R0300DTA | VISHAY | 4527 | 0 | $ 5.4939 | ||
| WSR5R0300DBA | VISHAY | 4527 | 0 | $ 7.1818 |

