LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04024K99DHEDP product image
Images for reference only

VISHAY CRCW04024K99DHEDPRoHS

Manufacturer
MPN
CRCW04024K99DHEDP
LCSC Part #
C4246871
Packaging
0402
Customer #
Key Attributes
RES 4.99kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04024K99DHEDP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.035$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0128$ 12.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance4.99kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece