TOGNJING XOS32033333CT00351005
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XOS32033333CT00351005 |
| LCSC Part # | C42464330 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 33.333MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 33.333MHz | |
| Current - Supply | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz~125MHz
- Frequency range: 1MHz~125MHz
- High stability and reliability, with excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Optical communication networks
- Automotive electronics
- Industrial control
- Medical equipment
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3533 | $ 1.77 |
| 50+ | $ 0.2799 | $ 14.00 |
| 150+ | $ 0.2484 | $ 37.26 |
| 500+ | $ 0.2092 | $ 104.60 |
| 3,000+ | $ 0.1917 | $ 575.10 |
| 6,000+ | $ 0.1812 | $ 1087.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 33.333MHz | |
| Current - Supply | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz~125MHz
- Frequency range: 1MHz~125MHz
- High stability and reliability, with excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Optical communication networks
- Automotive electronics
- Industrial control
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



