TOGNJING XTM32011059QT00351006
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XTM32011059QT00351006 |
| LCSC Part # | C42464268 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 11.0592MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
- Frequency range: 8.0MHz~96MHz
- Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0874 | $ 0.44 |
| 50+ | $ 0.0763 | $ 3.82 |
| 150+ | $ 0.0707 | $ 10.61 |
| 500+ | $ 0.0665 | $ 33.25 |
| 3,000+ | $ 0.0631 | $ 189.30 |
| 6,000+ | $ 0.0615 | $ 369.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
- Frequency range: 8.0MHz~96MHz
- Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



