TOGNJING XTM20026000CT00351001
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XTM20026000CT00351001 |
| LCSC Part # | C42464258 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 16.0MHz ~ 100MHz
- High stability and reliability with excellent wide-temperature frequency-temperature characteristics
- Dimensions (L x W): 2.0 x 1.6mm, Height (H): 0.45mm
- 3000 pcs per reel
Applications
AI Translation
- Digital Electronics
- Consumer Products
- Mobile Communications
- Bluetooth
- Wireless LAN
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.076 | $ 0.38 |
| 50+ | $ 0.0601 | $ 3.01 |
| 150+ | $ 0.0521 | $ 7.82 |
| 500+ | $ 0.0461 | $ 23.05 |
| 3,000+ | $ 0.0413 | $ 123.90 |
| 6,000+ | $ 0.0389 | $ 233.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 16.0MHz ~ 100MHz
- High stability and reliability with excellent wide-temperature frequency-temperature characteristics
- Dimensions (L x W): 2.0 x 1.6mm, Height (H): 0.45mm
- 3000 pcs per reel
Applications
AI Translation
- Digital Electronics
- Consumer Products
- Mobile Communications
- Bluetooth
- Wireless LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



