EBYTE EWM35T-2G4T06SP
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | EWM35T-2G4T06SP |
| LCSC Part # | C42464151 |
| Package | SMD,23x16mm |
| Customer # | |
| Key Attributes | 6dBm wireless transparent transmission module with high temperature resistance up to 150°C for the 2.4GHz ISM band |
| Description | SMD,23x16mm RF Transceiver Modules and Modems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,23x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.3456 | $ 16.35 |
10+ | $ 15.9294 | $ 159.29 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$