EBYTE E105-BS21
| Manufacturer | EBYTEAsian Brands |
| MPN | E105-BS21 |
| LCSC Part # | C42464138 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | SLE Surface-Mount Type SparkLink Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,25.5x18mm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -90.6dBm | |
| Communication Distance | 270m | |
| Receive Current | 2.5mA | |
| Features | Module reset function;Restore factory settings function | |
| Interface | UART | |
| Current Of Transmitting | 12.5mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7617 | $ 5.76 |
| 10+ | $ 4.9515 | $ 49.52 |
| 30+ | $ 4.4562 | $ 133.69 |
| 100+ | $ 4.0432 | $ 404.32 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,25.5x18mm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -90.6dBm | |
| Communication Distance | 270m | |
| Receive Current | 2.5mA | |
| Features | Module reset function;Restore factory settings function | |
| Interface | UART | |
| Current Of Transmitting | 12.5mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



