HGSEMI CD4049UBLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4049UBLQ/TR |
| LCSC Part # | C42463853 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Hex (non-inverter)inverter buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 4000B Series | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Bidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 30ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049UB and CD4050B hex buffers are monolithic wide supply voltage range CMOS ICs, offering the advantages of low power consumption, noise immunity, and design flexibility. These devices feature logic level translation using only a single supply voltage VDD. When used for logic level translation, the input high level VIH can exceed the supply voltage VDD. These devices are suitable for CMOS-to-DTL and TTL level translation, or as CMOS current drivers, and at VDD = 5.0V, they are capable of driving 2 DTL/TTL loads over the operating temperature range.
Features
- Wide supply voltage range: 5.0 ~ 15V
- Drives 2 TTL loads over operating temperature range at VDD = 5.0V
- High source/sink current capability
- Dedicated input protection network allows input voltage to exceed VDD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1323 | $ 0.66 |
| 50+ | $ 0.1155 | $ 5.78 |
| 150+ | $ 0.1083 | $ 16.25 |
| 500+ | $ 0.0994 | $ 49.70 |
| 2,500+ | $ 0.0954 | $ 238.50 |
| 5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 4000B Series | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Bidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 30ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049UB and CD4050B hex buffers are monolithic wide supply voltage range CMOS ICs, offering the advantages of low power consumption, noise immunity, and design flexibility. These devices feature logic level translation using only a single supply voltage VDD. When used for logic level translation, the input high level VIH can exceed the supply voltage VDD. These devices are suitable for CMOS-to-DTL and TTL level translation, or as CMOS current drivers, and at VDD = 5.0V, they are capable of driving 2 DTL/TTL loads over the operating temperature range.
Features
- Wide supply voltage range: 5.0 ~ 15V
- Drives 2 TTL loads over operating temperature range at VDD = 5.0V
- High source/sink current capability
- Dedicated input protection network allows input voltage to exceed VDD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

