LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4069UBLQ/TR product image
Images for reference only

HGSEMI CD4069UBLQ/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4069UBLQ/TR
LCSC Part #
C42463787
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
Low-power, wide operating voltage range inverter using CMOS technology
Datasheetpdf iconHGSEMI CD4069UBLQ/TR
In-Stock: 4,905
4,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0969$ 0.48
50+$ 0.0851$ 4.26
150+$ 0.0792$ 11.88
500+$ 0.0747$ 37.35
2,500+$ 0.0712$ 178.00
5,000+$ 0.0694$ 347.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingQFN-16-EP(3x3)
Input Type-
Logic Family4000B
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay27ns@15V,51pF
Features-
Input Logic Level - High4V;8V;12V
Input Logic Level - Low1V;2V;3V
Operating Temperature-40℃~+85℃
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)3mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece