HGSEMI CD4093DLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4093DLQ/TR |
| LCSC Part # | C42463783 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | IC GATE 4CH QFN-16(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | 0℃~+60℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1.2uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 13.7mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@5V,51pF;70ns@10V,51pF;60ns@15V,51pF | |
| Current - Output Low(IOL) | 32.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4093D is a 2-input NAND gate with Schmitt trigger inputs, designed using advanced CMOS technology. It features excellent noise immunity and strong drive capability. Huaguan Semiconductor reserves the right to make changes to the products and services described herein without notice. Customers should obtain the latest relevant information before placing orders and verify that such information is current and complete. Huaguan Semiconductor assumes no responsibility or liability for any altered documents. Customers are responsible for complying with safety standards and implementing safety measures when using Huaguan Semiconductor products in system design and equipment manufacturing. You shall bear sole responsibility for: selecting appropriate Huaguan Semiconductor products for your application; designing, verifying, and testing your application; and ensuring your application meets applicable standards and any other safety, security, or other requirements — in order to prevent potential risks that may result in personal injury or property damage. Any issues, liabilities, and losses arising from use of this product outside its intended application scope shall be borne solely by the user and shall have no relation to Huaguan Semiconductor; the user may not assert any claims for indemnification against Huaguan Semiconductor under the terms of this agreement. Huaguan Semiconductor provides technical and reliability data (including datasheets), design resources (including reference designs), application or other design recommendations, web tools, safety information, and other resources pertaining to the performance of its semiconductor products without warranty of freedom from defects and without any express or implied warranties. The use of testing and other quality control techniques is limited to Huaguan Semiconductor's quality assurance scope. Not all parameters are tested for every device. Huaguan Semiconductor's documentation authorizes you to use these resources solely for developing applications for the products described herein. You are not authorized to use any other Huaguan Semiconductor intellectual property or any third-party intellectual property. Any other reproduction or display of these resources is strictly prohibited. You shall fully indemnify Huaguan Semiconductor and its agents for any claims, damages, costs, losses, and liabilities arising from your use of these resources; Huaguan Semiconductor shall bear no responsibility therefor.
Features
- Low input current: IIN ≤ 1.2 uA, @ VIN = VDD = 18 V, Ta = 25℃
- Wide operating voltage range: 3.0V ~ 18V
- Low quiescent current: IDD ≤ 1.2 uA, @ VDD = 18 V, Ta = 25℃
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16
Applications
- Electronic switching
- Industrial control applications
- Signal oscillator/generator
- Other application areas
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1389 | $ 0.69 |
| 50+ | $ 0.1098 | $ 5.49 |
| 150+ | $ 0.0953 | $ 14.30 |
| 500+ | $ 0.0844 | $ 42.20 |
| 2,500+ | $ 0.0757 | $ 189.25 |
| 5,000+ | $ 0.0713 | $ 356.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | 0℃~+60℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1.2uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 13.7mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@5V,51pF;70ns@10V,51pF;60ns@15V,51pF | |
| Current - Output Low(IOL) | 32.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4093D is a 2-input NAND gate with Schmitt trigger inputs, designed using advanced CMOS technology. It features excellent noise immunity and strong drive capability. Huaguan Semiconductor reserves the right to make changes to the products and services described herein without notice. Customers should obtain the latest relevant information before placing orders and verify that such information is current and complete. Huaguan Semiconductor assumes no responsibility or liability for any altered documents. Customers are responsible for complying with safety standards and implementing safety measures when using Huaguan Semiconductor products in system design and equipment manufacturing. You shall bear sole responsibility for: selecting appropriate Huaguan Semiconductor products for your application; designing, verifying, and testing your application; and ensuring your application meets applicable standards and any other safety, security, or other requirements — in order to prevent potential risks that may result in personal injury or property damage. Any issues, liabilities, and losses arising from use of this product outside its intended application scope shall be borne solely by the user and shall have no relation to Huaguan Semiconductor; the user may not assert any claims for indemnification against Huaguan Semiconductor under the terms of this agreement. Huaguan Semiconductor provides technical and reliability data (including datasheets), design resources (including reference designs), application or other design recommendations, web tools, safety information, and other resources pertaining to the performance of its semiconductor products without warranty of freedom from defects and without any express or implied warranties. The use of testing and other quality control techniques is limited to Huaguan Semiconductor's quality assurance scope. Not all parameters are tested for every device. Huaguan Semiconductor's documentation authorizes you to use these resources solely for developing applications for the products described herein. You are not authorized to use any other Huaguan Semiconductor intellectual property or any third-party intellectual property. Any other reproduction or display of these resources is strictly prohibited. You shall fully indemnify Huaguan Semiconductor and its agents for any claims, damages, costs, losses, and liabilities arising from your use of these resources; Huaguan Semiconductor shall bear no responsibility therefor.
Features
- Low input current: IIN ≤ 1.2 uA, @ VIN = VDD = 18 V, Ta = 25℃
- Wide operating voltage range: 3.0V ~ 18V
- Low quiescent current: IDD ≤ 1.2 uA, @ VDD = 18 V, Ta = 25℃
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16
Applications
- Electronic switching
- Industrial control applications
- Signal oscillator/generator
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



