LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OA2EL89CEIB112YLC-108M product image
  • OA2EL89CEIB112YLC-108M thumbnail 1
  • OA2EL89CEIB112YLC-108M thumbnail 2
  • OA2EL89CEIB112YLC-108M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators OA2EL89CEIB112YLC-108M

Manufacturer
MPN
OA2EL89CEIB112YLC-108M
LCSC Part #
C42463687
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 108MHz LVDS SMD
DatasheetYXC Crystal Oscillators OA2EL89CEIB112YLC-108M
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 3.8307$ 3.83
10+$ 3.2755$ 32.76
30+$ 2.9452$ 88.36
100+$ 2.6102$ 261.02
500+$ 2.457$ 1228.50
1,000+$ 2.3868$ 2386.80
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-6P
Frequency Stability±30ppm
Output TypeLVDS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency108MHz

Features

AI Translation
  • Wide frequency range: 10 ~ 1500 MHz
  • Output LVPECL or LVDS

Applications

AI Translation
  • 10 GB Ethernet
  • SONET
  • SATA
  • SAS
  • Fibre Channel

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AQ2EL89CEIB112YLC-108MYXC Crystal OscillatorsSMD3225-6P50$ 4.9705