LITEON MOC3061S-TA1
| Manufacturer | LITEONAsian Brands |
| MPN | MOC3061S-TA1 |
| LCSC Part # | C42463260 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 1000V/us 100mA 22.5mA 1.4V SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Power Dissipation | 330mW | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -25℃~+85℃ | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 22.5mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product family consists of 6-pin DIP zero-crossing optocouplers with TRIAC driver output. Multiple package options are available, including DIP, wide-lead-spacing, surface-mount, and tape-and-reel packaging. The isolation voltage Viso between input and output is 5000 Vrms. This series complies with multiple safety certification standards, including UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943-2022 (meeting requirements at altitudes up to 5000 m), Nordic Safety (DEMKO), EN IEC 62368-1:2020, and EN IEC 60950-1. All materials comply with the EU RoHS directive, are MSL 1 rated, and halogen-free options are available.
Features
- Input-to-output isolation voltage Viso: 5000 Vrms
- 6-pin DIP zero-cross optocoupler with triac driver output
- High repetitive peak off-state voltage VDRM: 600V minimum
- High critical rate of rise of off-state voltage (dV/dt): 1000V/µs minimum
- DIP package: MOC3061 / MOC3062 / MOC3063
- Wide-lead spacing package: MOC3061M / MOC3062M / MOC3063M
- Surface mount package: MOC3061S / MOC3062S / MOC3063S
- Tape and reel: MOC3061S-TA / MOC3062S-TA1 / MOC3063S-TA1 MOC3061S-TA1 / MOC3062S-TA1 / MOC3063S-TA1
- Safety approvals: UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943-2022 (rated up to 5000m altitude) Nordic Safety (DEMKO) EN IEC 62368-1:2020 EN IEC 60950-1
- RoHS compliant: all materials used in the device comply with the EU RoHS Directive
- MSL level 1
- Halogen-free option
Applications
- AC motor drives
- AC motor starters
- Electromagnetic contactors
- Lighting control
- Solenoid valve control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2972 | $ 1.49 |
| 50+ | $ 0.235 | $ 11.75 |
| 150+ | $ 0.2083 | $ 31.25 |
| 1,000+ | $ 0.175 | $ 175.00 |
| 2,000+ | $ 0.1602 | $ 320.40 |
| 5,000+ | $ 0.1513 | $ 756.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Power Dissipation | 330mW | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -25℃~+85℃ | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 22.5mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product family consists of 6-pin DIP zero-crossing optocouplers with TRIAC driver output. Multiple package options are available, including DIP, wide-lead-spacing, surface-mount, and tape-and-reel packaging. The isolation voltage Viso between input and output is 5000 Vrms. This series complies with multiple safety certification standards, including UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943-2022 (meeting requirements at altitudes up to 5000 m), Nordic Safety (DEMKO), EN IEC 62368-1:2020, and EN IEC 60950-1. All materials comply with the EU RoHS directive, are MSL 1 rated, and halogen-free options are available.
Features
- Input-to-output isolation voltage Viso: 5000 Vrms
- 6-pin DIP zero-cross optocoupler with triac driver output
- High repetitive peak off-state voltage VDRM: 600V minimum
- High critical rate of rise of off-state voltage (dV/dt): 1000V/µs minimum
- DIP package: MOC3061 / MOC3062 / MOC3063
- Wide-lead spacing package: MOC3061M / MOC3062M / MOC3063M
- Surface mount package: MOC3061S / MOC3062S / MOC3063S
- Tape and reel: MOC3061S-TA / MOC3062S-TA1 / MOC3063S-TA1 MOC3061S-TA1 / MOC3062S-TA1 / MOC3063S-TA1
- Safety approvals: UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943-2022 (rated up to 5000m altitude) Nordic Safety (DEMKO) EN IEC 62368-1:2020 EN IEC 60950-1
- RoHS compliant: all materials used in the device comply with the EU RoHS Directive
- MSL level 1
- Halogen-free option
Applications
- AC motor drives
- AC motor starters
- Electromagnetic contactors
- Lighting control
- Solenoid valve control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



