LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON MOC3063M-A product image
  • MOC3063M-A thumbnail 1
  • MOC3063M-A thumbnail 2
  • MOC3063M-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON MOC3063M-ARoHS

Manufacturer
LITEONAsian Brands
MPN
MOC3063M-A
LCSC Part #
C42463259
Packaging
DIP-6
Customer #
Key Attributes
1000V/us 100mA 10mA 1.2V DIP-6 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconLITEON MOC3063M-A
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.228$ 1.14
50+$ 0.1779$ 8.90
150+$ 0.1564$ 23.46
1,040+$ 0.1296$ 134.78
2,080+$ 0.1176$ 244.61
5,200+$ 0.1105$ 574.60
Standard Packaging1040/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerLITEON
PackagingDIP-6
Number of Channels1
FeaturesZero-crossing trigger
Power Dissipation330mW
Isolation Voltage(Vrms)5kV
Operating Temperature-25℃~+85℃
Static dv/dt1000V/us
Output Current(It(rms))100mA
Forward Current10mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Number of terminals6

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1040
Sales UnitPiece

Introduction

AI Translation

This product family consists of 6-pin DIP zero-crossing optocouplers with TRIAC driver output. Multiple package options are available, including DIP, wide-lead-spacing, surface-mount, and tape-and-reel packaging. The isolation voltage Viso between input and output is 5000 Vrms. This series complies with multiple safety certification standards, including UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943-2022 (meeting requirements at altitudes up to 5000 m), Nordic Safety (DEMKO), EN IEC 62368-1:2020, and EN IEC 60950-1. All materials comply with the EU RoHS directive, are MSL 1 rated, and halogen-free options are available.

Features

AI Translation
  • Input-to-output isolation voltage Viso: 5000 Vrms
  • 6-pin DIP zero-cross optocoupler with triac driver output
  • High repetitive peak off-state voltage VDRM: 600V minimum
  • High critical rate of rise of off-state voltage (dV/dt): 1000V/µs minimum
  • DIP package: MOC3061 / MOC3062 / MOC3063
  • Wide-lead spacing package: MOC3061M / MOC3062M / MOC3063M
  • Surface mount package: MOC3061S / MOC3062S / MOC3063S
  • Tape and reel: MOC3061S-TA / MOC3062S-TA1 / MOC3063S-TA1 MOC3061S-TA1 / MOC3062S-TA1 / MOC3063S-TA1
  • Safety approvals: UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943-2022 (rated up to 5000m altitude) Nordic Safety (DEMKO) EN IEC 62368-1:2020 EN IEC 60950-1
  • RoHS compliant: all materials used in the device comply with the EU RoHS Directive
  • MSL level 1
  • Halogen-free option

Applications

AI Translation
  • AC motor drives
  • AC motor starters
  • Electromagnetic contactors
  • Lighting control
  • Solenoid valve control