LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-817-C-CU product image
  • LTV-817-C-CU thumbnail 1
  • LTV-817-C-CU thumbnail 2
  • LTV-817-C-CU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-817-C-CURoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-817-C-CU
LCSC Part #
C42463258
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconLITEON LTV-817-C-CU
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0918$ 0.46
50+$ 0.0722$ 3.61
200+$ 0.0625$ 12.50
500+$ 0.0552$ 27.60
2,000+$ 0.0493$ 98.60
4,000+$ 0.0464$ 185.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingDIP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The device features a minimum current transfer ratio of 50% at IF = 5 mA, VCE = 5 V. Input-output isolation voltage reaches up to 5,000 Vrms. Under conditions of Vcc = 5V, Ic = 2mA, RL = 100Ω, the typical response time is 4μs. Multiple package options are available: LTV-817-Cu is a DIP 1-channel type; LTV-817M-Cu is a wide lead spacing 1-channel type; LTV-817S-Cu is a SMT 1-channel type. Tape-and-reel versions are also available: LTV-817S-TA-Cu, LTV-817S-TA1-Cu, and LTV-817S-TP-Cu. The product complies with safety standards including UL 1577, VDE DIN EN60747-5-5, CSA CA5A, and CQC GB4943.1-2011/GB8898-2011. Halogen-free options are available and the product is RoHS compliant. All materials comply with the EU RoHS Directive. ESD protection capability reaches HBM 8000V, MM 2000V, and CDM 2000V. The moisture sensitivity level is MSL 1.

Features

AI Translation
  • Current Transfer Ratio: minimum 50% at IF = 5 mA, VCE = 5 V
  • High input-output isolation voltage: Viso = 5,000 Vrms
  • Response time: typical 4μs at Vcc = 5V, Ic = 2mA, RL = 100Ω
  • DIP package: LTV-817-Cu, 1-channel
  • Wide-lead-pitch package: LTV-817M-Cu, 1-channel
  • SMT package: LTV-817S-Cu, 1-channel
  • Tape and reel packaging: LTV-817S-TA-Cu, LTV-817S-TA1-Cu, LTV-817S-TP-Cu, all 1-channel
  • Safety approvals: UL 1577, VDE DIN EN60747-5-5, CSA CA5A, CQC GB4943.1-2011/GB8898-2011, Nordic safety certification
  • Halogen-free option available
  • RoHS compliant
  • ESD protection: passes HBM 8000V, MM 2000V, CDM 2000V
  • Moisture Sensitivity Level: MSL 1

Applications

AI Translation
  • Hybrid substrates requiring high-density mounting
  • Programmable controllers