TLC Electronic WSFD4530
| Manufacturer | TLC ElectronicAsian Brands |
| MPN | WSFD4530 |
| LCSC Part # | C42463219 |
| Packaging | SMD-3P,9.5x5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 45A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | SMD-3P,9.5x5mm | |
| Interrupt Rating | 120A@80VDC | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 45A | |
| Voltage Rating (DC) | 80V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WSFD Series is a three terminals surface mountable battery protector that can protect against both overcurrent and overcharging. It comprises a fuse element to ensure stable operation under normal electrical current and to cut off the current when overcurrent occurs. It also comprises a resistive heating element that could be used in combination with a voltage detecting means, such as IC and FET. When overvoltage is detected, it will generate heat to blow the fuse to achieve overvoltage protection. UL file:E467707
Features
- Halogen Free
- Protection for both overcurrent and overcharging
- Surface Mount
- Fast response
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4963 | $ 1.50 |
| 10+ | $ 1.3665 | $ 13.67 |
| 30+ | $ 1.2848 | $ 38.54 |
| 100+ | $ 1.1999 | $ 119.99 |
| 500+ | $ 1.1631 | $ 581.55 |
| 1,000+ | $ 1.1455 | $ 1145.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | SMD-3P,9.5x5mm | |
| Interrupt Rating | 120A@80VDC | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 45A | |
| Voltage Rating (DC) | 80V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WSFD Series is a three terminals surface mountable battery protector that can protect against both overcurrent and overcharging. It comprises a fuse element to ensure stable operation under normal electrical current and to cut off the current when overcurrent occurs. It also comprises a resistive heating element that could be used in combination with a voltage detecting means, such as IC and FET. When overvoltage is detected, it will generate heat to blow the fuse to achieve overvoltage protection. UL file:E467707
Features
- Halogen Free
- Protection for both overcurrent and overcharging
- Surface Mount
- Fast response
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



