Siliup SP010N01AGHTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP010N01AGHTO |
| LCSC Part # | C42460868 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 430A TOLL |
| Description | N-Channel 100V 430A 465W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,545
1,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1294 $ 1.0730 | $ 1.07 |
10+ | $ 0.934 $ 0.8873 | $ 8.87 |
30+ | $ 0.8267 $ 0.7854 | $ 23.56 |
100+ | $ 0.7049 $ 0.6697 | $ 66.97 |
500+ | $ 0.6617 $ 0.6287 | $ 314.35 |
1,000+ | $ 0.6376 $ 0.6058 | $ 605.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$