ChuangHui RV471M250F110R1Z00ZZ
| Produttore | ChuangHuiAsian Brands |
| Cod. Prod. | RV471M250F110R1Z00ZZ |
| Cod. LCSC | C42460437 |
| Imballo | Through Hole,D8xL11mm |
| Numero Cliente | |
| Attr. chiave | CAP ALUM POLY 470uF ±20% 25V TH |
| Scheda Tecnica | ChuangHui RV471M250F110R1Z00ZZ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Produttore | ChuangHui | |
| Imballo | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Produttore | ChuangHui | |
| Imballo | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm |
| Tipo | Descrizione | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Descrizione
Solid-state aluminum electrolytic capacitor, series specification RV 25V 470μF 8X11mm, lead formation style: long lead. Product construction includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead tabs (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Produttore | ChuangHui | |
| Imballo | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Produttore | ChuangHui | |
| Imballo | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm |
| Tipo | Descrizione | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Descrizione
Solid-state aluminum electrolytic capacitor, series specification RV 25V 470μF 8X11mm, lead formation style: long lead. Product construction includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead tabs (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
C42460437 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



