LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NL17SZ32DFT2G-TP product image
  • NL17SZ32DFT2G-TP thumbnail 1
  • NL17SZ32DFT2G-TP thumbnail 2
  • NL17SZ32DFT2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NL17SZ32DFT2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NL17SZ32DFT2G-TP
LCSC Part #
C42460264
Packaging
SOT-353
Customer #
Key Attributes
SINGLE 2-INPUT POSITIVE-OR GATE
Datasheetpdf iconTECH PUBLIC NL17SZ32DFT2G-TP
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0483$ 0.48
100+$ 0.0382$ 3.82
300+$ 0.0331$ 9.93
1,000+$ 0.0294$ 29.40
5,000+$ 0.0263$ 131.50
10,000+$ 0.0248$ 248.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family-
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Output Logic Level - Low450mV;300mV;400mV;550mV
Propagation Delay8ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL17SZ32DFT2G-TP is a single 2-input OR gate which provides the Function Y = A + B in positive logic circuit. This device has power-down protective circuit

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Low Power Current: Icc = 10μA (Max.)
  • ±24mA Output Drive (VCC = 3.0V)
  • Power Down Protection
  • ESD Protection Exceeds JESD 22 -2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse