LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G240DBVR-TP product image
  • SN74LVC1G240DBVR-TP thumbnail 1
  • SN74LVC1G240DBVR-TP thumbnail 2
  • SN74LVC1G240DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G240DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G240DBVR-TP
LCSC Part #
C42460259
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE BUFFER/DRIVER WITH 3-STATE OUTPUT
Datasheetpdf iconTECH PUBLIC SN74LVC1G240DBVR-TP
In-Stock: 5,570
5,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0797$ 0.40
50+$ 0.0627$ 3.14
150+$ 0.0542$ 8.13
500+$ 0.0478$ 23.90
2,500+$ 0.0427$ 106.75
5,000+$ 0.0401$ 200.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay1.1ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE (overline) should be tied to VCC through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • loFF supports partial-power-down mode
  • Low static power consumption; 1CC = 10μA (Max.)
  • ESD Protection Exceeds JESD 22
  • -2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse