TECH PUBLIC NL17SZ06DFT2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NL17SZ06DFT2G-TP |
| LCSC Part # | C42460256 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER WITH OPEN-DRAIN OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ06DFT2G-TP is a single inverter and its output is an open drain. This device provides the Function Y = A (overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- High Noise Immunity
- ESD Protection Exceeds JESD 22 -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0483 | $ 0.48 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0294 | $ 29.40 |
| 5,000+ | $ 0.0263 | $ 131.50 |
| 10,000+ | $ 0.0248 | $ 248.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ06DFT2G-TP is a single inverter and its output is an open drain. This device provides the Function Y = A (overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- High Noise Immunity
- ESD Protection Exceeds JESD 22 -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



