LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC2G06DBVR-TP product image
  • SN74LVC2G06DBVR-TP thumbnail 1
  • SN74LVC2G06DBVR-TP thumbnail 2
  • SN74LVC2G06DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC2G06DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC2G06DBVR-TP
LCSC Part #
C42460247
Packaging
SOT-23-6
Customer #
Key Attributes
INVERTERS WITH OPEN-DRAIN OUTPUTS
Datasheetpdf iconTECH PUBLIC SN74LVC2G06DBVR-TP
In-Stock: 1,825
1,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0834$ 0.42
50+$ 0.0662$ 3.31
150+$ 0.0576$ 8.64
500+$ 0.0512$ 25.60
3,000+$ 0.046$ 138.00
6,000+$ 0.0434$ 260.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay7ns@3.3V,50pF
FeaturesPower shutdown protection;Power-off protection function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G06DBVR-TP is a dual inverting gate CMOS with open drain output and provides the Boolean function Y = A(overline) in positive logic device. This device has a power-down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Input and Open-Drain Output
  • Accept Voltages to 5.5V
  • High Noise Immunity
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse