LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AHCT1G08DCKR-TP product image
  • SN74AHCT1G08DCKR-TP thumbnail 1
  • SN74AHCT1G08DCKR-TP thumbnail 2
  • SN74AHCT1G08DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AHCT1G08DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AHCT1G08DCKR-TP
LCSC Part #
C42460243
Packaging
SOT-353
Customer #
Key Attributes
2-INPUT AND GATE
Datasheetpdf iconTECH PUBLIC SN74AHCT1G08DCKR-TP
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0245$ 0.25
100+$ 0.024$ 2.40
300+$ 0.0236$ 7.08
1,000+$ 0.0232$ 23.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Features-
Logic Family74AHCT
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Output Logic Level - High4.4V~4.5V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay7.9ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AHCT1G08DCKR-TP is a 2-input AND gate which provides the 3-Function Y = A × B

Features

AI Translation
  • Operation Voltage Range: 4.5 ~ 5.5 V
  • Low Power Dissipation: CC = 1 μA (Max.) @ 25 ℃
  • ±8 mA output drive at 5 V
  • ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
  • -200 - V Machine Model (A115 - A)
  • -1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • Motor control: Communication induction
  • Graphics card
  • Advanced Driver Assistance Systems (ADAS)
  • Motor Drive&Control
  • DLP positive projection system
  • Server motherboard