TECH PUBLIC SN74AHCT1G86DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AHCT1G86DBVR-TP |
| LCSC Part # | C42460229 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-INPUT EXCLUSIVE-OR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G86DBVR-TP is a 2-input EXCLUSIVE-OR gate, it provides 3-the Function Y = A XOR B.
Features
AI Translation
- Operation Voltage Range: 4.5 ~ 5.5 V
- Low Power Dissipation: ICC = 1 μA (Max.) @ 25 ℃
- High Speed: tpD = 5 ns (Typ)
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
- -200 - V Machine Model (A115 - A)
- -1000 - V Charged - Device Model (C101)
Applications
AI Translation
- Motor control: Communication induction
- Graphics card
- Advanced Driver Assistance Systems (ADAS)
- Motor Drive&Control
- DLP positive projection system
- Server motherboard
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G86DBVR-TP is a 2-input EXCLUSIVE-OR gate, it provides 3-the Function Y = A XOR B.
Features
AI Translation
- Operation Voltage Range: 4.5 ~ 5.5 V
- Low Power Dissipation: ICC = 1 μA (Max.) @ 25 ℃
- High Speed: tpD = 5 ns (Typ)
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
- -200 - V Machine Model (A115 - A)
- -1000 - V Charged - Device Model (C101)
Applications
AI Translation
- Motor control: Communication induction
- Graphics card
- Advanced Driver Assistance Systems (ADAS)
- Motor Drive&Control
- DLP positive projection system
- Server motherboard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



