TECH PUBLIC NC7S04P5X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7S04P5X-TP |
| LCSC Part # | C42460219 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Features | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7S04P5X-TP is a inverter gate, it provides the Function Y = A(overline)
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, I₍CC₎ = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0279 | $ 0.28 |
| 100+ | $ 0.0273 | $ 2.73 |
| 300+ | $ 0.0269 | $ 8.07 |
| 1,000+ | $ 0.0265 | $ 26.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Features | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7S04P5X-TP is a inverter gate, it provides the Function Y = A(overline)
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, I₍CC₎ = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
C42460219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



