TECH PUBLIC NC7S08P5X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7S08P5X-TP |
| LCSC Part # | C42460218 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2-INPUT AND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Logic Family | NC7S | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.4V;3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;550mV | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7S08P5X-TP is a high-speed si-gate CMOS device which provides the 2-input AND function.
Features
AI Translation
- Operation Voltage Range: 2~5.5V
- Low Power Current: lcc = 40μA (Max.)
- High speed: tp = 4.8ns (Typ.)
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0483 | $ 0.48 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0294 | $ 29.40 |
| 5,000+ | $ 0.0263 | $ 131.50 |
| 10,000+ | $ 0.0248 | $ 248.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Logic Family | NC7S | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.4V;3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;550mV | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7S08P5X-TP is a high-speed si-gate CMOS device which provides the 2-input AND function.
Features
AI Translation
- Operation Voltage Range: 2~5.5V
- Low Power Current: lcc = 40μA (Max.)
- High speed: tp = 4.8ns (Typ.)
C42460218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



