TECH PUBLIC 74LVC2G06GV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC2G06GV-TP |
| LCSC Part # | C42460212 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | INVERTERS WITH OPEN-DRAIN OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G06GV-TP is a dual inverting gate CMOS with open drain output and provides the Boolean function Y = A (overline) in positive logic device. This device has a power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- High Noise Immunity ESD Protection Exceeds JESD 22 -2000-V Human-Body Model (A114-A) -200-V Machine Model (A115-A) -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805 | $ 0.40 |
| 50+ | $ 0.0636 | $ 3.18 |
| 150+ | $ 0.0552 | $ 8.28 |
| 500+ | $ 0.0489 | $ 24.45 |
| 3,000+ | $ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0413 | $ 247.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G06GV-TP is a dual inverting gate CMOS with open drain output and provides the Boolean function Y = A (overline) in positive logic device. This device has a power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Input and Open-Drain Output
- Accept Voltages to 5.5V
- High Noise Immunity ESD Protection Exceeds JESD 22 -2000-V Human-Body Model (A114-A) -200-V Machine Model (A115-A) -1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



