TECH PUBLIC TP74LVC2G06C6
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP74LVC2G06C6 |
| LCSC Part # | C42460201 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | INVERTERS WITH OPEN-DRAIN OUTPUTS |
| Description | 5.5ns@5V,50pF 10uA 1.65V~5.5V SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0896 | $ 0.45 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0606 | $ 9.09 |
500+ | $ 0.0534 | $ 26.70 |
2,500+ | $ 0.0476 | $ 119.00 |
5,000+ | $ 0.0447 | $ 223.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$