TECH PUBLIC TP74LVC1G08C5
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP74LVC1G08C5 |
| LCSC Part # | C42460134 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE-AND GATE |
| Description | 10uA 9.5ns@5V,50pF 1.65V~5.5V AND Gate SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,260 
2,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 | $ 0.56 |
100+ | $ 0.0447 | $ 4.47 |
300+ | $ 0.039 | $ 11.70 |
1,000+ | $ 0.0347 | $ 34.70 |
5,000+ | $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$