Hangzhou Silan Microelectronics SVT036R0NL3TR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVT036R0NL3TR |
| LCSC Part # | C42459734 |
| Package | PDFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 58A PDFN-8(3x3) |
| Description | 30V 58A 6mΩ@10V 32W PDFN-8(3x3) Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | PDFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,470 
5,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0947 | $ 0.47 |
50+ | $ 0.0749 | $ 3.75 |
150+ | $ 0.065 | $ 9.75 |
500+ | $ 0.0575 | $ 28.75 |
2,500+ | $ 0.0516 | $ 129.00 |
5,000+ | $ 0.0486 | $ 243.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$