RUNIC RS8552XM-Q1
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS8552XM-Q1 |
| LCSC Part # | C42459673 |
| Package | MSOP-8 |
| Customer # | |
| Description | 2 10uV 2.5V/us 50pA 120dB 650uA 4.3MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RUNIC | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4024 | $ 0.40 |
10+ | $ 0.3916 | $ 3.92 |
30+ | $ 0.3854 | $ 11.56 |
100+ | $ 0.3777 | $ 37.77 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$