RUNIC RS2T45XVS8-Q1
| Hersteller | RUNICAsian Brands |
| Herst.-Teilenr. | RS2T45XVS8-Q1 |
| LCSC-Nr. | C42459561 |
| Verp. | VSSOP-8 |
| Kundennummer | |
| Hauptmerkm. | 1.65V~5.5V 2 1 VSSOP-8 Buffers, Drivers, Receivers, Transceivers |
| Datenblatt | RUNIC RS2T45XVS8-Q1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | RUNIC | |
| Verp. | VSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | RS2T45-Q1 | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | RUNIC | |
| Verp. | VSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | RS2T45-Q1 | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
Beschreibung
RS2T45-Q1 is a 2-bit non-inverting bus transceiver featuring two independently configurable supply rails. The A port and DIR pin are designed to track the VCCA supply, supporting an operating voltage range of 1.65V to 5.5V; the B port is designed to track the VCCB supply, also supporting 1.65V to 5.5V. This enables the device to provide universal low-voltage bidirectional level translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. The RS2T45-Q1 is designed for asynchronous communication between two data buses. The logic level of the direction control input determines whether the B port output or the A port output is activated. When the B port output is activated, the device transfers data from the A bus to the B bus; when the A port output is activated, data is transferred from the B bus to the A bus. The input circuits of both the A and B ports are always active and must be driven to a logic high or low level to prevent excessive ICC and ICCZ currents. The RS2T45-Q1 is available in an eco-friendly VSSOP8 package with an operating ambient temperature range of -40°C to +125°C.
Merkmale
- Automotive-qualified
- AEC-Q100 Grade 1 certified
- Control input thresholds referenced to VCCA
- Supply voltage range: VCCA and VCCB: 1.65V to 5.5V
- VCC isolation: either VCC at GND places both ports in high-impedance state
- Low power consumption, 4μA maximum
- Output drive capability up to ±24mA @ 3.0V
- No power-supply sequencing required: VCCA or VCCB can power up first
- IOFF: supports partial power-down mode operation
- Extended temperature range: -40°C to +125°C
Anwendungen
- Automotive infotainment systems
- Advanced driver assistance systems (ADAS)
- Telematics
- Navigation systems
- Instrument clusters
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.3343$ 0.3009 | $ 1.50 |
| 50+ | $ 0.2645$ 0.2381 | $ 11.91 |
| 150+ | $ 0.2346$ 0.2112 | $ 31.68 |
| 500+ | $ 0.1972$ 0.1775 | $ 88.75 |
| 3,000+ | $ 0.1806$ 0.1626 | $ 487.80 |
| 6,000+ | $ 0.1706$ 0.1536 | $ 921.60 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | RUNIC | |
| Verp. | VSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | RS2T45-Q1 | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | RUNIC | |
| Verp. | VSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | RS2T45-Q1 | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
Beschreibung
RS2T45-Q1 is a 2-bit non-inverting bus transceiver featuring two independently configurable supply rails. The A port and DIR pin are designed to track the VCCA supply, supporting an operating voltage range of 1.65V to 5.5V; the B port is designed to track the VCCB supply, also supporting 1.65V to 5.5V. This enables the device to provide universal low-voltage bidirectional level translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. The RS2T45-Q1 is designed for asynchronous communication between two data buses. The logic level of the direction control input determines whether the B port output or the A port output is activated. When the B port output is activated, the device transfers data from the A bus to the B bus; when the A port output is activated, data is transferred from the B bus to the A bus. The input circuits of both the A and B ports are always active and must be driven to a logic high or low level to prevent excessive ICC and ICCZ currents. The RS2T45-Q1 is available in an eco-friendly VSSOP8 package with an operating ambient temperature range of -40°C to +125°C.
Merkmale
- Automotive-qualified
- AEC-Q100 Grade 1 certified
- Control input thresholds referenced to VCCA
- Supply voltage range: VCCA and VCCB: 1.65V to 5.5V
- VCC isolation: either VCC at GND places both ports in high-impedance state
- Low power consumption, 4μA maximum
- Output drive capability up to ±24mA @ 3.0V
- No power-supply sequencing required: VCCA or VCCB can power up first
- IOFF: supports partial power-down mode operation
- Extended temperature range: -40°C to +125°C
Anwendungen
- Automotive infotainment systems
- Advanced driver assistance systems (ADAS)
- Telematics
- Navigation systems
- Instrument clusters
C42459561 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



