RUNIC RS273XTSS20
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS273XTSS20 |
| LCSC Part # | C42459553 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 8 1.65V~5.5V D-Type 80uA 1 TSSOP-20 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | RUNIC | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
125
125
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2427 | $ 1.21 |
50+ | $ 0.1881 | $ 9.41 |
150+ | $ 0.1647 | $ 24.71 |
500+ | $ 0.1356 | $ 67.80 |
2,500+ | $ 0.1226 | $ 306.50 |
4,000+ | $ 0.1148 | $ 459.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$