RUNIC RS1G175XC6-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS1G175XC6-Q1 |
| LCSC Part # | C42459510 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single D-Type Flip-Flop with Asynchronous Clear |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2ns | |
| Hold Time | 500ps | |
| Propagation Delay | 1ns@5V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Grade 1 Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-PowerDown Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: SC70-6
Applications
AI Translation
- Automotive Infotainment
- Automotive Cluster
- Automotive ADAS
- Automotive Body Electronics
- Automotive HEV/EV Powertrain
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1837 | $ 0.92 |
| 50+ | $ 0.1429 | $ 7.15 |
| 150+ | $ 0.1254 | $ 18.81 |
| 500+ | $ 0.1035 | $ 51.75 |
| 3,000+ | $ 0.0938 | $ 281.40 |
| 6,000+ | $ 0.088 | $ 528.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2ns | |
| Hold Time | 500ps | |
| Propagation Delay | 1ns@5V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Grade 1 Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-PowerDown Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: SC70-6
Applications
AI Translation
- Automotive Infotainment
- Automotive Cluster
- Automotive ADAS
- Automotive Body Electronics
- Automotive HEV/EV Powertrain
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



