RUNIC RS1G125XC5-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS1G125XC5-Q1 |
| LCSC Part # | C42459505 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 10uA 6ns@3.3V,50pF SC-70-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single buffer is designed for VCC operating voltages from 1.65V to 5.5V. The device is a single line driver with three-state outputs. When the output enable (OE) input is high, the output is disabled. The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down. To ensure a high-impedance state during power-up or power-down, OE̅ should be connected to VCC through a pullup resistor whose minimum value is determined by the current-sinking capability of the driver. The device is available in green SOT23-5, SC70-5, and XDFN1X1-6 packages. The operating ambient temperature range is -40°C to 125°C.
Features
- Operating voltage range: 1.65V to 5.5V
- Low power consumption: 1μA (maximum)
- Operating temperature range: -40℃ to 125℃
- Inputs tolerant up to 5.5V
- ±24mA output drive at VCC = 3.0V
- Latch-up performance exceeds 100mA
- Miniature packages: SOT23-5, SC70-5, XDFN1X1-6
Applications
- Audio/video receivers
- Cable modem termination systems
- Digital photo frames
- High-speed data acquisition and generation
- Motor control
- Personal navigation devices
- Portable media players
- Video communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1809 | $ 0.90 |
| 50+ | $ 0.1402 | $ 7.01 |
| 150+ | $ 0.1228 | $ 18.42 |
| 500+ | $ 0.101 | $ 50.50 |
| 3,000+ | $ 0.0914 | $ 274.20 |
| 6,000+ | $ 0.0855 | $ 513.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single buffer is designed for VCC operating voltages from 1.65V to 5.5V. The device is a single line driver with three-state outputs. When the output enable (OE) input is high, the output is disabled. The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down. To ensure a high-impedance state during power-up or power-down, OE̅ should be connected to VCC through a pullup resistor whose minimum value is determined by the current-sinking capability of the driver. The device is available in green SOT23-5, SC70-5, and XDFN1X1-6 packages. The operating ambient temperature range is -40°C to 125°C.
Features
- Operating voltage range: 1.65V to 5.5V
- Low power consumption: 1μA (maximum)
- Operating temperature range: -40℃ to 125℃
- Inputs tolerant up to 5.5V
- ±24mA output drive at VCC = 3.0V
- Latch-up performance exceeds 100mA
- Miniature packages: SOT23-5, SC70-5, XDFN1X1-6
Applications
- Audio/video receivers
- Cable modem termination systems
- Digital photo frames
- High-speed data acquisition and generation
- Motor control
- Personal navigation devices
- Portable media players
- Video communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



