RUNIC LM2903XM-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | LM2903XM-Q1 |
| LCSC Part # | C42459432 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | General-purpose high-voltage open-drain output dual comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | RUNIC | |
| Packaging | MSOP-8 | |
| Features | - | |
| Dual Supply | 1.65V~16V;-16V~-1.65V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 110uA | |
| Ib - Input Bias Current | 10pA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Propagation Delay Time | 500ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3.3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903-Q1 is the dual comparator version, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. It can operate from 3.3V to 32V, and have low power consuming 55μA (TYP) per channel.
The LM2903-Q1 consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Quiescent current is independent of the supply voltage. The device is the most cost-effective solutions for applications where low offset voltage, high supply voltage capability, low supply current, and space saving are the primary specifications in circuit design for portable consumer products.
The LM2903-Q1 is available in Green SOP8 and MSOP8 and TSSOP8 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Grade 1
- Supply Range: +3.3V to +32V
- Low Supply Current 55μA (TYP) per channel at Vs = 5V
- Common-Mode Input Voltage Range Includes Ground
- Low Output Saturation Voltage
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP TO +125°C
- Micro SIZE PACKAGES: SOP8、MSOP8、 TSSOP8
Applications
- Hysteresis Comparators
- Factory Automation & Control
- Industrial Equipment
- Test and Measurement
- Cordless Power Tool
- Vacuum Robot
- Wireless Infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.227 | $ 1.14 |
| 50+ | $ 0.1783 | $ 8.92 |
| 150+ | $ 0.1574 | $ 23.61 |
| 500+ | $ 0.1313 | $ 65.65 |
| 2,500+ | $ 0.1197 | $ 299.25 |
| 4,000+ | $ 0.1127 | $ 450.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | RUNIC | |
| Packaging | MSOP-8 | |
| Features | - | |
| Dual Supply | 1.65V~16V;-16V~-1.65V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 110uA | |
| Ib - Input Bias Current | 10pA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Propagation Delay Time | 500ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3.3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903-Q1 is the dual comparator version, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. It can operate from 3.3V to 32V, and have low power consuming 55μA (TYP) per channel.
The LM2903-Q1 consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Quiescent current is independent of the supply voltage. The device is the most cost-effective solutions for applications where low offset voltage, high supply voltage capability, low supply current, and space saving are the primary specifications in circuit design for portable consumer products.
The LM2903-Q1 is available in Green SOP8 and MSOP8 and TSSOP8 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Grade 1
- Supply Range: +3.3V to +32V
- Low Supply Current 55μA (TYP) per channel at Vs = 5V
- Common-Mode Input Voltage Range Includes Ground
- Low Output Saturation Voltage
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP TO +125°C
- Micro SIZE PACKAGES: SOP8、MSOP8、 TSSOP8
Applications
- Hysteresis Comparators
- Factory Automation & Control
- Industrial Equipment
- Test and Measurement
- Cordless Power Tool
- Vacuum Robot
- Wireless Infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



