Legendsemi LHR3025AFAA-TU
| Fabricante | LegendsemiAsian Brands |
| N.º de pieza fab. | LHR3025AFAA-TU |
| Nº LCSC | C42459108 |
| Emb. | SOP-8 |
| Número de Cliente | |
| Atrib. clave | SOP-8 Voltage Reference |
| Hoja de Datos | Legendsemi LHR3025AFAA-TU |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | Legendsemi | |
| Emb. | SOP-8 | |
| Features | Built-in temperature sensor |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | Legendsemi |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SOP-8 | |
| Features | Built-in temperature sensor |
Descripción
LHR30XX is a family of low-noise, low-drift, high-accuracy voltage references. These references support both sink and source current, with excellent line and load regulation performance. Proprietary design techniques achieve outstanding temperature drift (3ppm/°C) and high accuracy (0.05%). Combined with ultra-low noise, the LHR30XX series is an ideal choice for high-precision data acquisition systems. Each reference voltage is available in both high-grade and standard-grade options, offered in two 8-pin packages — SOP8L and MSOP8L — with a specified temperature range of –40°C to 125°C.
Características
- Low temperature drift:
- SOP-8 high grade: 3ppm/°C (max), standard grade: 8ppm/°C (max)
- MSOP-8 high grade: 5ppm/°C (max), standard grade: 8ppm/°C (max)
- High accuracy:
- High grade: 0.05% (max)
- Standard grade: 0.1% (max)
- Low noise: 1.5μVₚ₋ₚ
- Excellent long-term stability:
- 50ppm/1000 hours (typ) first 1000 hours (SOP-8)
- 25ppm/1000 hours (typ) after 1000 hours (SOP-8)
- High output current: ±10mA
- Temperature range: -40°C to 125°C
Aplicaciones
- Precision data acquisition systems
- Semiconductor test equipment
- Industrial process control
- Medical instrumentation
- Pressure and temperature transmitters
- Laboratory and field instrumentation
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 7.1043 | $ 7.10 |
| 200+ | $ 2.8356 | $ 567.12 |
| 500+ | $ 2.7412 | $ 1370.60 |
| 1,000+ | $ 2.6932 | $ 2693.20 |
Encapsulado Estándar100/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | Legendsemi | |
| Emb. | SOP-8 | |
| Features | Built-in temperature sensor |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | Legendsemi |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SOP-8 | |
| Features | Built-in temperature sensor |
Descripción
LHR30XX is a family of low-noise, low-drift, high-accuracy voltage references. These references support both sink and source current, with excellent line and load regulation performance. Proprietary design techniques achieve outstanding temperature drift (3ppm/°C) and high accuracy (0.05%). Combined with ultra-low noise, the LHR30XX series is an ideal choice for high-precision data acquisition systems. Each reference voltage is available in both high-grade and standard-grade options, offered in two 8-pin packages — SOP8L and MSOP8L — with a specified temperature range of –40°C to 125°C.
Características
- Low temperature drift:
- SOP-8 high grade: 3ppm/°C (max), standard grade: 8ppm/°C (max)
- MSOP-8 high grade: 5ppm/°C (max), standard grade: 8ppm/°C (max)
- High accuracy:
- High grade: 0.05% (max)
- Standard grade: 0.1% (max)
- Low noise: 1.5μVₚ₋ₚ
- Excellent long-term stability:
- 50ppm/1000 hours (typ) first 1000 hours (SOP-8)
- 25ppm/1000 hours (typ) after 1000 hours (SOP-8)
- High output current: ±10mA
- Temperature range: -40°C to 125°C
Aplicaciones
- Precision data acquisition systems
- Semiconductor test equipment
- Industrial process control
- Medical instrumentation
- Pressure and temperature transmitters
- Laboratory and field instrumentation
C42459108 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

